
FRDMPF1510EVM | |
|---|---|
DigiKey Part Number | 568-14774-ND |
Manufacturer | |
Manufacturer Product Number | FRDMPF1510EVM |
Description | EVAL BOARD FOR PF1510 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PF1510 - Special Purpose: Mobiles Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Special Purpose: Mobiles | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | PF1510 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,06000 € | 243,06 € |
| Unit Price without VAT: | 243,06000 € |
|---|---|
| Unit Price with VAT: | 289,24140 € |

