


FRDMKL25-A8491 | |
|---|---|
DigiKey Part Number | FRDMKL25-A8491-ND |
Manufacturer | |
Manufacturer Product Number | FRDMKL25-A8491 |
Description | MMA8491Q BOARD WITH FRDM-KL25Z |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | KL1x, KL2x, MMA8491Q, mbed-Enabled Development - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±8G | |
Interface | Digital | |
Sensitivity | 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | KL1x, KL2x, MMA8491Q, mbed-Enabled Development | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,71000 € | 71,71 € |
| Unit Price without VAT: | 71,71000 € |
|---|---|
| Unit Price with VAT: | 85,33490 € |







