
FRDMFS4503CAEVM | |
|---|---|
DigiKey Part Number | FRDMFS4503CAEVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDMFS4503CAEVM |
Description | EVAL BOARD FOR FS4500 |
Customer Reference | |
Detailed Description | FS4500 - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FS4500 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,57000 € | 139,57 € |
| Unit Price without VAT: | 139,57000 € |
|---|---|
| Unit Price with VAT: | 166,08830 € |

