FAN7888 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAN7888 - Motor Controller/Driver Power Management Evaluation Board
MCUXpresso Software & Tools Announcement from Geoff Lees

FRDM-MC-LVBLDC

DigiKey Part Number
FRDM-MC-LVBLDC-ND
Manufacturer
Manufacturer Product Number
FRDM-MC-LVBLDC
Description
EVAL BOARD FOR FAN7888
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
FAN7888 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
FAN7888
Primary Attributes
Motors (BLDC)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,56000 €44,56 €
Manufacturers Standard Package
Unit Price without VAT:44,56000 €
Unit Price with VAT:53,02640 €