


FRDM-CD1030EVM | |
|---|---|
DigiKey Part Number | FRDM-CD1030EVM-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-CD1030EVM |
Description | EVAL BOARD FOR CD1030 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CD1030 - Switch Detection Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Switch Detection | |
Embedded | - | |
Utilized IC / Part | CD1030 | |
Primary Attributes | 33-Channel | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,74000 € | 107,74 € |
| Unit Price without VAT: | 107,74000 € |
|---|---|
| Unit Price with VAT: | 128,21060 € |


