
FRDM-22XSDBEVB | |
|---|---|
DigiKey Part Number | FRDM-22XSDBEVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-22XSDBEVB |
Description | EVAL BOARD FOR MC22XS4200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | MC22XS4200 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | MC22XS4200 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,57000 € | 41,57 € |
| Unit Price without VAT: | 41,57000 € |
|---|---|
| Unit Price with VAT: | 49,46830 € |

