Similar

EVB9S08DZ60 | |
|---|---|
DigiKey Part Number | EVB9S08DZ60-ND |
Manufacturer | |
Manufacturer Product Number | EVB9S08DZ60 |
Description | MC9S08DZ60 EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MC9S08DZ60 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | HCS08 | |
Platform | - | |
Utilized IC / Part | MC9S08DZ60 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,66000 € | 255,66 € |
| Unit Price without VAT: | 255,66000 € |
|---|---|
| Unit Price with VAT: | 304,23540 € |





