
DSPB56725AF | |
|---|---|
DigiKey Part Number | DSPB56725AF-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56725AF |
Description | DSP 24BIT AUD 250MHZ 80-LQFP |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 250MHz 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSPB56725AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 250MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 112kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-QFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,48000 € | 23,48 € |
| 10 | 18,90300 € | 189,03 € |
| 25 | 17,75960 € | 443,99 € |
| 100 | 16,50280 € | 1.650,28 € |
| 450 | 15,59324 € | 7.016,96 € |
| Unit Price without VAT: | 23,48000 € |
|---|---|
| Unit Price with VAT: | 27,94120 € |

