Direct

DSP56F807VF80 | |
|---|---|
DigiKey Part Number | DSP56F807VF80-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F807VF80 |
Description | IC MCU 16B 120KB FLASH 160MAPBGA |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 120KB (60K x 16) FLASH 160-MAPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F807VF80 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 56800 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 160-MAPBGA (15x15) |
Connectivity CANbus, EBI/EMI, SCI, SPI | Package / Case 160-BGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSP56F807VF80E | NXP USA Inc. | 4 | 568-14825-ND | 40,38000 € | Direct |


