
DL-RAPPID567XKSW | |
|---|---|
DigiKey Part Number | DL-RAPPID567XKSW-ND |
Manufacturer | |
Manufacturer Product Number | DL-RAPPID567XKSW |
Description | SOFTWARE 567XK INIT TOOL |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) MPC5xx Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows | |
Utilized IC / Part | MPC5xx | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.204,84000 € | 1.204,84 € |
| Unit Price without VAT: | 1.204,84000 € |
|---|---|
| Unit Price with VAT: | 1.433,75960 € |

