DEMOMPR031 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 139,92000 €
Datasheet
MPR031 - Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMOMPR031

DigiKey Part Number
DEMOMPR031-ND
Manufacturer
Manufacturer Product Number
DEMOMPR031
Description
BOARD DEMO FOR MPR031 CTLR
Customer Reference
Detailed Description
MPR031 - Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.71V ~ 2.75V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MPR031
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes