
DEMOFLEXISJMSD | |
|---|---|
DigiKey Part Number | DEMOFLEXISJMSD-ND |
Manufacturer | |
Manufacturer Product Number | DEMOFLEXISJMSD |
Description | EVAL BOARD FOR MC9S08JM60 |
Customer Reference | |
Detailed Description | MC9S08JM60 - SD/MMC Memory Evaluation Board |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer NXP USA Inc. | Utilized IC / Part MC9S08JM60 |
Packaging Box | Primary Attributes SPI to SD/MMC Memory Card Interface |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Memory | Contents Board(s) |
Function SD/MMC |

