
CWA-LS-DVLPR-FL | |
|---|---|
DigiKey Part Number | CWA-LS-DVLPR-FL-ND |
Manufacturer | |
Manufacturer Product Number | CWA-LS-DVLPR-FL |
Description | DEV SUITE CW NTWK LICENSE FLOAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Floating Node Code Warrior™ Software Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Developer | |
License Length | 1 Year | |
License - User Details | Floating Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.532,01000 € | 3.532,01 € |
| Unit Price without VAT: | 3.532,01000 € |
|---|---|
| Unit Price with VAT: | 4.203,09190 € |

