
CBTL06DP213EE,118 | |
|---|---|
DigiKey Part Number | 568-9814-2-ND - Tape & Reel (TR) 568-9814-1-ND - Cut Tape (CT) 568-9814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL06DP213EE,118 |
Description | IC MUX 6CH DISPLAY PORT 48TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe Switch IC 6 Channel 48-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CBTL06DP213EE,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe | |
Multiplexer/Demultiplexer Circuit | 2:1, 4:1 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | 14Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 11.1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82300 € | 18,23 € |
| 25 | 1,66840 € | 41,71 € |
| 100 | 1,49830 € | 149,83 € |
| 250 | 1,41732 € | 354,33 € |
| 500 | 1,36848 € | 684,24 € |
| 1.000 | 1,32827 € | 1.328,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27860 € | 3.835,80 € |
| 6.000 | 1,25430 € | 7.525,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

