
C29XPCIE-RDB | |
|---|---|
DigiKey Part Number | C29XPCIE-RDB-ND |
Manufacturer | |
Manufacturer Product Number | C29XPCIE-RDB |
Description | C29X EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | C29x - e500 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor e500 |
Mfr | Utilized IC / Part C29x |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MPU | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.283,18000 € | 1.283,18 € |
| Unit Price without VAT: | 1.283,18000 € |
|---|---|
| Unit Price with VAT: | 1.526,98420 € |

