
BZX585-B5V1,135 | |
---|---|
DigiKey Part Number | 1727-6396-2-ND - Tape & Reel (TR) 1727-6396-1-ND - Cut Tape (CT) 1727-6396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V1,135 |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-B5V1,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,19000 € | 1,90 € |
50 | 0,13640 € | 6,82 € |
100 | 0,11880 € | 11,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05390 € | 539,00 € |
20.000 | 0,04908 € | 981,60 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |