Image for BSC9132NSE7KNKB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC9132NSE7KNKB

DigiKey Part Number
BSC9132NSE7KNKB-ND
Manufacturer
Manufacturer Product Number
BSC9132NSE7KNKB
Description
IC MPU QORIQ 1.333GHZ 780FCBGA
Customer Reference
Detailed Description
PowerPC e500 Microprocessor IC QorIQ Qonverge BSC 2 Core, 32-Bit 1.333GHz 780-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ethernet
10/100/1000Mbps (2)
Manufacturer
NXP USA Inc.
USB
USB 2.0 (1)
Series
Voltage - I/O
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
0°C ~ 105°C (TA)
Part Status
Discontinued at DigiKey
Security Features
Boot Security, Cryptography, Random Number Generator
Core Processor
PowerPC e500
Mounting Type
Surface Mount
Number of Cores/Bus Width
2 Core, 32-Bit
Package / Case
780-BFBGA, FCBGA
Speed
1.333GHz
Supplier Device Package
780-FCBGA (23x23)
Co-Processors/DSP
Signal Processing; SC3850, Security; SEC 4.4
Additional Interfaces
AIC, DUART, I2C, MMC/SD, SPI, USIM
RAM Controllers
DDR3, DDR3L
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.