
BGU7258X | |
|---|---|
DigiKey Part Number | 568-13126-2-ND - Tape & Reel (TR) 568-13126-1-ND - Cut Tape (CT) 568-13126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7258X |
Description | IC RF AMP ISM 5GHZ-6GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 5GHz ~ 6GHz 6-HXSON (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 1.6dB | |
RF Type | ISM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 13mA | |
Test Frequency | 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






