
BGU7045,115 | |
|---|---|
DigiKey Part Number | 568-10148-2-ND - Tape & Reel (TR) 568-10148-1-ND - Cut Tape (CT) 568-10148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7045,115 |
Description | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 13dBm | |
Gain | 14dB | |
Noise Figure | 2.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 34mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,41120 € | 10,28 € |
| 100 | 0,37610 € | 37,61 € |
| 250 | 0,35524 € | 88,81 € |
| 500 | 0,34040 € | 170,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

