
BGU7004,115 | |
|---|---|
DigiKey Part Number | 568-8589-2-ND - Tape & Reel (TR) 568-8589-1-ND - Cut Tape (CT) 568-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7004,115 |
Description | IC AMP GALILEO 1575.42MHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1575.42MHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1575.42MHz | |
P1dB | -8dBm | |
Gain | 16.5dB | |
Noise Figure | 1.3dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 2.85V | |
Current - Supply | 11.6mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,03300 € | 10,33 € |
| 25 | 0,97440 € | 24,36 € |
| 100 | 0,89380 € | 89,38 € |
| 250 | 0,84548 € | 211,37 € |
| 500 | 0,81134 € | 405,67 € |
| 1.000 | 0,77914 € | 779,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71130 € | 3.556,50 € |
| 10.000 | 0,68484 € | 6.848,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

