
BGU6102,147 | |
|---|---|
DigiKey Part Number | 568-10150-2-ND - Tape & Reel (TR) 568-10150-1-ND - Cut Tape (CT) 568-10150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU6102,147 |
Description | IC RF AMP GPS 40MHZ-4GHZ 6HXSON |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 4GHz 6-HXSON (1.3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BGU6102,147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 40MHz ~ 4GHz | |
P1dB | 9.5dBm | |
Gain | 19dB | |
Noise Figure | 2.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 5V | |
Current - Supply | 20mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (1.3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,88400 € | 8,84 € |
| 25 | 0,83320 € | 20,83 € |
| 100 | 0,76410 € | 76,41 € |
| 250 | 0,72256 € | 180,64 € |
| 500 | 0,69318 € | 346,59 € |
| 1.000 | 0,66550 € | 665,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60713 € | 3.035,65 € |
| 10.000 | 0,58437 € | 5.843,70 € |
| 15.000 | 0,57167 € | 8.575,05 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


