BFU660F,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU690F,115

DigiKey Part Number
568-8455-2-ND - Tape & Reel (TR)
568-8455-1-ND - Cut Tape (CT)
568-8455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU690F,115
Description
RF TRANS NPN 5.5V 18GHZ 4-DFP
Customer Reference
Detailed Description
RF Transistor NPN 5.5V 100mA 18GHz 230mW Surface Mount 4-DFP
Datasheet
 Datasheet
EDA/CAD Models
BFU690F,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5.5V
Frequency - Transition
18GHz
Noise Figure (dB Typ @ f)
0.6dB ~ 0.7dG @ 1.5GHz ~ 2.4GHz
Gain
15.5dB ~ 18.5dB
Power - Max
230mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 20mA, 2V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-343F
Supplier Device Package
4-DFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54400 €5,44 €
1000,35530 €35,53 €
5000,27394 €136,97 €
1.0000,24773 €247,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21440 €643,20 €
6.0000,19763 €1.185,78 €
9.0000,18908 €1.701,72 €
15.0000,17948 €2.692,20 €
21.0000,17555 €3.686,55 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €