
BFU590QX | |
---|---|
DigiKey Part Number | 568-11522-2-ND - Tape & Reel (TR) 568-11522-1-ND - Cut Tape (CT) 568-11522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU590QX |
Description | RF TRANS NPN 12V 8GHZ SOT-89 3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 200mA 8GHz 2W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFU590QX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 6.5dB | |
Power - Max | 2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 80mA, 8V | |
Current - Collector (Ic) (Max) | 200mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,62300 € | 6,23 € |
25 | 0,56240 € | 14,06 € |
100 | 0,49550 € | 49,55 € |
250 | 0,46360 € | 115,90 € |
500 | 0,44440 € | 222,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,42857 € | 428,57 € |
2.000 | 0,41557 € | 831,14 € |
3.000 | 0,40905 € | 1.227,15 € |
5.000 | 0,40183 € | 2.009,15 € |
7.000 | 0,39761 € | 2.783,27 € |
10.000 | 0,39355 € | 3.935,50 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |