


BFU550XRR | |
|---|---|
DigiKey Part Number | 568-11518-2-ND - Tape & Reel (TR) 568-11518-1-ND - Cut Tape (CT) 568-11518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550XRR |
Description | RF TRANS NPN 12V 11GHZ SOT-143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.7dB @ 900MHz | |
Gain | 21.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-143R | |
Supplier Device Package | SOT-143R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10520 € | 2,63 € |
| 100 | 0,08970 € | 8,97 € |
| 250 | 0,08224 € | 20,56 € |
| 500 | 0,07776 € | 38,88 € |
| 1.000 | 0,07410 € | 74,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06956 € | 208,68 € |
| 6.000 | 0,06733 € | 403,98 € |
| 9.000 | 0,06622 € | 595,98 € |
| 15.000 | 0,06499 € | 974,85 € |
| 21.000 | 0,06427 € | 1.349,67 € |
| 30.000 | 0,06357 € | 1.907,10 € |
| 75.000 | 0,06208 € | 4.656,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

