BFU550VL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.707
Unit Price: 0,60000 €
Datasheet

Similar


Infineon Technologies
In Stock: 7.806
Unit Price: 0,42000 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.294
Unit Price: 0,48000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9.570
Unit Price: 0,27000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 440,56900 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.810
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1.196
Unit Price: 0,42000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 652,84450 €
Datasheet
SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU550VL

DigiKey Part Number
BFU550VL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFU550VL
Description
RF TRANS NPN 12V 11GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
11GHz
Noise Figure (dB Typ @ f)
1.3dB @ 1.8GHz
Gain
15dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 15mA, 8V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes