


BFU520XAR | |
|---|---|
DigiKey Part Number | 568-11506-2-ND - Tape & Reel (TR) 568-11506-1-ND - Cut Tape (CT) 568-11506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520XAR |
Description | RF TRANS NPN 12V 10.5GHZ SOT143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10.5GHz | |
Noise Figure (dB Typ @ f) | 0.7dB @ 900MHz | |
Gain | 20dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15080 € | 3,77 € |
| 100 | 0,12960 € | 12,96 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,11334 € | 56,67 € |
| 1.000 | 0,10830 € | 108,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

