
BB172X | |
|---|---|
DigiKey Part Number | 568-11993-2-ND - Tape & Reel (TR) 568-11993-1-ND - Cut Tape (CT) 568-11993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB172X |
Description | DIODE VARACTOR 32V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 32 V Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.754pF @ 28V, 1MHz | |
Capacitance Ratio | 15.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 32 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,25870 € | 25,87 € |
| 500 | 0,19708 € | 98,54 € |
| 1.000 | 0,17720 € | 177,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12213 € | 366,39 € |
| 6.000 | 0,11746 € | 704,76 € |
| 9.000 | 0,11691 € | 1.052,19 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




