
BAW62,143 | |
|---|---|
DigiKey Part Number | BAW62,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAW62,143 |
Description | DIODE STANDARD 75V 250MA ALF2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02667 € | 133,35 € |
| 10.000 | 0,02387 € | 238,70 € |
| 15.000 | 0,02243 € | 336,45 € |
| 25.000 | 0,02082 € | 520,50 € |
| 35.000 | 0,01987 € | 695,45 € |
| 50.000 | 0,01894 € | 947,00 € |
| 125.000 | 0,01690 € | 2.112,50 € |
| 250.000 | 0,01564 € | 3.910,00 € |
| 500.000 | 0,01458 € | 7.290,00 € |
| Unit Price without VAT: | 0,02667 € |
|---|---|
| Unit Price with VAT: | 0,03174 € |






