BB135,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65-03,115

DigiKey Part Number
568-1938-2-ND - Tape & Reel (TR)
568-1938-1-ND - Cut Tape (CT)
568-1938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP65-03,115
Description
RF DIODE PIN 30V 500MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA 500 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAP65-03,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
30V
Current - Max
100 mA
Capacitance @ Vr, F
0.375pF @ 20V, 1MHz
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Power Dissipation (Max)
500 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15500 €1,55 €
250,13760 €3,44 €
1000,11790 €11,79 €
2500,10856 €27,14 €
5000,10290 €51,45 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €