
BAP65-03,115 | |
|---|---|
DigiKey Part Number | 568-1938-2-ND - Tape & Reel (TR) 568-1938-1-ND - Cut Tape (CT) 568-1938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP65-03,115 |
Description | RF DIODE PIN 30V 500MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAP65-03,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.375pF @ 20V, 1MHz | |
Resistance @ If, F | 350mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13760 € | 3,44 € |
| 100 | 0,11790 € | 11,79 € |
| 250 | 0,10856 € | 27,14 € |
| 500 | 0,10290 € | 51,45 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

