
BAP65-02,115 | |
|---|---|
DigiKey Part Number | 568-1937-2-ND - Tape & Reel (TR) 568-1937-1-ND - Cut Tape (CT) 568-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP65-02,115 |
Description | RF DIODE PIN 30V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAP65-02,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.375pF @ 20V, 1MHz | |
Resistance @ If, F | 350mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,16696 € | 41,74 € |
| 500 | 0,15884 € | 79,42 € |
| 1.000 | 0,15212 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14385 € | 431,55 € |
| 6.000 | 0,13979 € | 838,74 € |
| 9.000 | 0,13777 € | 1.239,93 € |
| 15.000 | 0,13552 € | 2.032,80 € |
| 21.000 | 0,13420 € | 2.818,20 € |
| 30.000 | 0,13294 € | 3.988,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

