
BAP64-04W,115 | |
|---|---|
DigiKey Part Number | 568-1932-2-ND - Tape & Reel (TR) 568-1932-1-ND - Cut Tape (CT) 568-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP64-04W,115 |
Description | RF DIODE PIN 100V 240MW SC70 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 100 mA 240 mW SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | BAP64-04W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 240 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20920 € | 5,23 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,16740 € | 41,85 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,15250 € | 152,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14421 € | 432,63 € |
| 6.000 | 0,14015 € | 840,90 € |
| 9.000 | 0,13812 € | 1.243,08 € |
| 15.000 | 0,13586 € | 2.037,90 € |
| 21.000 | 0,13455 € | 2.825,55 € |
| 30.000 | 0,13328 € | 3.998,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


