
ASL45XASLX41 | |
|---|---|
DigiKey Part Number | 568-14788-ND |
Manufacturer | |
Manufacturer Product Number | ASL45XASLX41 |
Description | EVAL BOARD FOR ASLX41YSHN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ASLx41ySHN, ASLx500ySHN - 6 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | ASLx41ySHN, ASLx500ySHN | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,67000 € | 415,67 € |
| Unit Price without VAT: | 415,67000 € |
|---|---|
| Unit Price with VAT: | 494,64730 € |


