


AFT31150NR5 | |
|---|---|
DigiKey Part Number | 568-13436-2-ND - Tape & Reel (TR) 568-13436-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AFT31150NR5 |
Description | RF MOSFET LDMOS 32V OM780-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 100 mA 2.7GHz ~ 3.1GHz 17.2dB 150W OM-780-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.7GHz ~ 3.1GHz | |
Gain | 17.2dB | |
Voltage - Test | 32 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-2 | |
Supplier Device Package | OM-780-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,73000 € | 205,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 228,37740 € | 11.418,87 € |
| Unit Price without VAT: | 205,73000 € |
|---|---|
| Unit Price with VAT: | 244,81870 € |

