


AFM907NT1 | |
|---|---|
DigiKey Part Number | 568-13545-2-ND - Tape & Reel (TR) 568-13545-1-ND - Cut Tape (CT) 568-13545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFM907NT1 |
Description | RF MOSFET LDMOS 10.8V 16DFN |
Customer Reference | |
Detailed Description | RF Mosfet 10.8 V 100 mA 136MHz ~ 941MHz 8.4W 16-DFN (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFM907NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 136MHz ~ 941MHz | |
Gain | - | |
Voltage - Test | 10.8 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 8.4W | |
Voltage - Rated | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,82900 € | 28,29 € |
| 25 | 2,60280 € | 65,07 € |
| 100 | 2,35460 € | 235,46 € |
| 250 | 2,23628 € | 559,07 € |
| 500 | 2,16496 € | 1.082,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10627 € | 2.106,27 € |
| 2.000 | 2,05796 € | 4.115,92 € |
| 3.000 | 2,03376 € | 6.101,28 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |


