
A3T09S100NR1 | |
|---|---|
DigiKey Part Number | 568-A3T09S100NR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3T09S100NR1 |
Description | RF MOSFET LDMOS 28V TO270-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 136MHz ~ 941MHz 22.8dB 100W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 136MHz ~ 941MHz | |
Gain | 22.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 100W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-2 | |
Supplier Device Package | TO-270-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,06640 € | 12.033,20 € |
| Unit Price without VAT: | 24,06640 € |
|---|---|
| Unit Price with VAT: | 28,63902 € |

