


A2V09H400-04NR3 | |
|---|---|
DigiKey Part Number | 568-14067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2V09H400-04NR3 |
Description | RF MOSFET LDMOS 48V OM780-4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 688 mA 720MHz ~ 960MHz 17.9dB 107W OM-780-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 720MHz ~ 960MHz | |
Gain | 17.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 688 mA | |
Power - Output | 107W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-4L | |
Supplier Device Package | OM-780-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,51180 € | 26.127,95 € |
| Unit Price without VAT: | 104,51180 € |
|---|---|
| Unit Price with VAT: | 124,36904 € |

