i.MX 8M Mini i.MX 8M Mini EVKB i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 8M Mini i.MX 8M Mini EVKB i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
8MMINILPD4-EVKB

8MMINILPD4-EVKB

DigiKey Part Number
568-8MMINILPD4-EVKB-ND
Manufacturer
Manufacturer Product Number
8MMINILPD4-EVKB
Description
EVAL BOARD I.MX 8M MINI BT 5.1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
i.MX 8M Mini i.MX 8M Mini EVKB i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Platform
Utilized IC / Part
i.MX 8M Mini
Mounting Type
Fixed
Contents
Board(s), OLED
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1397,36000 €397,36 €
Manufacturers Standard Package
Unit Price without VAT:397,36000 €
Unit Price with VAT:472,85840 €