


88W8997-A1-CBQE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8997-A1-CBQE/AZTR-ND - Tape & Reel (TR) 568-88W8997-A1-CBQE/AZCT-ND - Cut Tape (CT) 568-88W8997-A1-CBQE/AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 88W8997-A1-CBQE/AZ |
Description | IC RF TXRX BLE 161WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth 802.11ac, Bluetooth v5.1 2.4GHz, 5GHz 161-BGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | PCM, SDIO, UART, USB | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 161-BGA, WLCSP | |
Supplier Device Package | 161-WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,46000 € | 14,46 € |
| 10 | 12,58900 € | 125,89 € |
| 25 | 11,93960 € | 298,49 € |
| 100 | 11,04910 € | 1.104,91 € |
| 250 | 10,51600 € | 2.629,00 € |
| 500 | 10,13996 € | 5.069,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,45273 € | 18.905,46 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,20740 € |


