48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT162245BDGG,11

DigiKey Part Number
568-74LVT162245BDGG,11-ND
Manufacturer
Manufacturer Product Number
74LVT162245BDGG,11
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.000 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9750,33324 €324,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,33324 €
Unit Price with VAT:0,39656 €

Other Suppliers on DigiKey

1.000In Stock
Ships from Flip Electronics