Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVCH244APW/AUJ | |
|---|---|
DigiKey Part Number | 74LVCH244APW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH244APW/AUJ |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14505 € | 362,63 € |
| 5.000 | 0,14078 € | 703,90 € |
| 7.500 | 0,13865 € | 1.039,88 € |
| 12.500 | 0,13628 € | 1.703,50 € |
| 17.500 | 0,13490 € | 2.360,75 € |
| 25.000 | 0,13357 € | 3.339,25 € |
| 62.500 | 0,13071 € | 8.169,38 € |
| Unit Price without VAT: | 0,14505 € |
|---|---|
| Unit Price with VAT: | 0,17261 € |



