74LV4052PW/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.230
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16175 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4052PW/AUJ

DigiKey Part Number
74LV4052PW/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV4052PW/AUJ
Description
IC SWITCH SP4T X 2 85OHM 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
46ns, 32ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26857 €671,42 €
5.0000,26148 €1.307,40 €
7.5000,25793 €1.934,47 €
12.5000,25400 €3.175,00 €
17.5000,25170 €4.404,75 €
25.0000,24949 €6.237,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26857 €
Unit Price with VAT:0,31960 €