Direct

74HCT573PW,118 | |
|---|---|
DigiKey Part Number | 568-74HCT573PW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT573PW,118 |
Description | IC D-TYPE TRANSP 1:8 20-TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11220 € | 280,50 € |
| 5.000 | 0,10876 € | 543,80 € |
| 7.500 | 0,10703 € | 802,73 € |
| 12.500 | 0,10512 € | 1.314,00 € |
| 17.500 | 0,10400 € | 1.820,00 € |
| 25.000 | 0,10292 € | 2.573,00 € |
| 62.500 | 0,10061 € | 6.288,12 € |
| Unit Price without VAT: | 0,11220 € |
|---|---|
| Unit Price with VAT: | 0,13352 € |


