74HCT365D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30443 €
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT365D/AUJ

DigiKey Part Number
74HCT365D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT365D/AUJ
Description
IC BUFFER NON-INVERT 5.5V 16-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20362 €509,05 €
5.0000,19797 €989,85 €
7.5000,19515 €1.463,62 €
12.5000,19202 €2.400,25 €
17.5000,19019 €3.328,32 €
25.0000,18843 €4.710,75 €
Manufacturers Standard Package
Unit Price without VAT:0,20362 €
Unit Price with VAT:0,24231 €