Parametric Equivalent
Parametric Equivalent

74HC597D/AUJ | |
|---|---|
DigiKey Part Number | 74HC597D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC597D/AUJ |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19974 € | 499,35 € |
| 5.000 | 0,19419 € | 970,95 € |
| 7.500 | 0,19141 € | 1.435,58 € |
| 12.500 | 0,18833 € | 2.354,12 € |
| 17.500 | 0,18653 € | 3.264,28 € |
| 25.000 | 0,18479 € | 4.619,75 € |
| Unit Price without VAT: | 0,19974 € |
|---|---|
| Unit Price with VAT: | 0,23769 € |


