
74HC4514D,653 | |
|---|---|
DigiKey Part Number | 568-74HC4514D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4514D,653 |
Description | IC DECODER/DEMUX 1 X 4:16 24-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42010 € | 420,10 € |
| 2.000 | 0,40729 € | 814,58 € |
| 3.000 | 0,40087 € | 1.202,61 € |
| 5.000 | 0,39376 € | 1.968,80 € |
| 7.000 | 0,38960 € | 2.727,20 € |
| 10.000 | 0,38561 € | 3.856,10 € |
| Unit Price without VAT: | 0,42010 € |
|---|---|
| Unit Price with VAT: | 0,49992 € |


