Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC393D/AUJ | |
|---|---|
DigiKey Part Number | 74HC393D/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC393D/AUJ |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC393D/AUJ Models |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC393D,652 | NXP USA Inc. | 0 | 568-74HC393D,652-ND | 0,00000 € | Parametric Equivalent |
| 74HC393D,652 | Rochester Electronics, LLC | 16.036 | 2156-74HC393D,652-1727-ND | 0,52258 € | Parametric Equivalent |
| 74HC393D,652 | Nexperia USA Inc. | 1 | 1727-6435-ND | 0,42000 € | Parametric Equivalent |
| 74HC393D,653 | Nexperia USA Inc. | 2.867 | 1727-2801-1-ND | 0,25000 € | Parametric Equivalent |
| 74HC393D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC393D-Q100JCT-ND | 0,28000 € | Parametric Equivalent |



