Parametric Equivalent
Parametric Equivalent

74HC32PW/AUJ | |
|---|---|
DigiKey Part Number | 74HC32PW/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32PW/AUJ |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08999 € | 224,97 € |
| 5.000 | 0,08711 € | 435,55 € |
| 7.500 | 0,08568 € | 642,60 € |
| 12.500 | 0,08408 € | 1.051,00 € |
| 17.500 | 0,08315 € | 1.455,12 € |
| 25.000 | 0,08225 € | 2.056,25 € |
| 62.500 | 0,08032 € | 5.020,00 € |
| Unit Price without VAT: | 0,08999 € |
|---|---|
| Unit Price with VAT: | 0,10709 € |


