74HC30D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16245 €
Datasheet
14 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30D/AUJ

DigiKey Part Number
74HC30D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC30D/AUJ
Description
IC GATE NAND 1CH 8-INP 14SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12694 €317,35 €
5.0000,12312 €615,60 €
7.5000,12121 €909,07 €
12.5000,11909 €1.488,62 €
17.5000,11785 €2.062,38 €
25.0000,11666 €2.916,50 €
62.5000,11410 €7.131,25 €
Manufacturers Standard Package
Unit Price without VAT:0,12694 €
Unit Price with VAT:0,15106 €