Direct

74HC251D,653 | |
|---|---|
DigiKey Part Number | 568-74HC251D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC251D,653 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11774 € | 294,35 € |
| 5.000 | 0,11415 € | 570,75 € |
| 7.500 | 0,11235 € | 842,62 € |
| 12.500 | 0,11036 € | 1.379,50 € |
| 17.500 | 0,10920 € | 1.911,00 € |
| 25.000 | 0,10808 € | 2.702,00 € |
| 62.500 | 0,10567 € | 6.604,38 € |
| Unit Price without VAT: | 0,11774 € |
|---|---|
| Unit Price with VAT: | 0,14011 € |


